help desk software
DATA SHEET

PN14-6FN-C

Panduit

Fork Terminal 14-18AWG 20.07mm 6.1mm Tin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PN14-6FN-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
20.07 x 6.1 mm
Wire Size:
14-18 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
The PANDUIT PN14-6F-C is a high-quality Fork Terminal designed for easy and reliable wire termination. It features a durable nylon insulation that provides excellent insulation and protection against moisture and harsh environments. This terminal is suitable for use with wire sizes ranging from 18 to 14 AWG, ensuring compatibility with a wide range of applications. The #6 stud size makes it ideal for a secure connection, while the standard packaging ensures convenience and ease of use. Whether you're working on an electrical project or upgrading your wire connections, the PANDUIT PN14-6F-C Fork Terminal is a reliable choice that guarantees strong and long-lasting connections.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords:
PN146FNC
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 8
Can Ship immediately
You may purchase in-stock quantity up to 8
Minimum Order:
100
Available in less than min:
8
Multiple:
100
Tools/3D Models
Product Guides