PN14-6FN-M
PanduitFork Terminal, nylon insulated, 16- 14 AWG, #6 stud size, narrow tongue, bulk package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PN14-6FN-M
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
20.07 x 6.1 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Fork Terminal, nylon insulated, 16- 14 AWG, #6 stud size, narrow tongue, bulk package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords:
PN146FNM
Different packaging options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
On Order:
4,000
can ship 12/13/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.4847
$484.700
2,000
$0.4799
$959.800
4,000
$0.4673
$1,869.200
8,000
+
$0.4546
$3,636.800
Product Guides