PN14-6R-3K
PanduitRing Terminal, nylon insulated, metal sleeve, 16 – 14 AWG, #6 stud size. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PN14-6R-3K
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
3000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
21.84 x 7.87 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Ring Terminal, nylon insulated, metal sleeve, 16 – 14 AWG, #6 stud size.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords:
PN146R3K
Different packaging options available. See Alternatives
IN STOCK:
5,366
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
3,000
$0.4348
$1,304.400
6,000
$0.4113
$2,467.800
12,000
$0.3996
$4,795.200
24,000
+
$0.3761
$9,026.400
Product Guides