help desk software
DATA SHEET

PN18-8F-E

Panduit

Fork Terminal, nylon insulated, 22 - 18 AWG, #8 stud size, convenience package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PN18-8F-E
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Dimension:
21.6 x 8.1 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
Fork Terminal, nylon insulated, metal insulation grip sleeve, 22 - 18 AWG wire range, #8 stud size.
Search Keywords:
PN188FE
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 76
Can Ship immediately
Minimum Order:
20
Multiple:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$1.600
$32.000
40
$1.524
$60.960
60 +
$1.509
$90.540
RECOMMENDED REPLACEMENT
PN18-8F-C
PN18-8F-C
VIEW PRODUCT
Tools/3D Models