PNF10-10R-L
PanduitRing Terminal, 12 – 10 AWG, #10 stud size, funnel entry, nylon insulated, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PNF10-10R-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
26.92 x 9.4 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Ring Terminal, 12 – 10 AWG, #10 stud size, funnel entry, nylon insulated, standard package.
Search Keywords:
PNF1010RL
Different packaging options available. See Alternatives
IN STOCK:
1,350
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$2.326
$116.300
100
$1.788
$178.800
200
$1.636
$327.200
400
+
$1.571
$628.400
Product Guides