PNF10-56R-L
PanduitRing Terminal, 12 – 10 AWG, 5/16" stud size, funnel entry, nylon insulated, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PNF10-56R-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Dimension:
30.73 x 13.21 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Ring Terminal, 12 – 10 AWG, 5/16" stud size, funnel entry, nylon insulated, standard package.
Search Keywords:
PNF1056RL
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
363
Can Ship immediately
Manufacturer Stock:
2,150
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
can ship
11/1/24
Quantity
Unit Price
Ext. Price
50
$2.080
$104.000
100
$1.764
$176.400
200
$1.627
$325.400
400
+
$1.565
$626.000
CUSTOMERS
ALSO BOUGHT
5094C-SL005
Multi-Conductor Cable 4 Conductors 24AWG 0.19mm 300VAC - Slate - 30.48m (100ft)/Spool
5447647-2
PLUG. SMA. HEX CRIMP COMM
17274A-BLK-B1
Cable Assembly AC Power 1.82m NEMA 5-15P to 2C13 3 to 3 POS M-F 16AWG
5977002701
Ferrite Core Toroid Core 77-Material 2400nH 25%
3045583
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...