help desk software
DATA SHEET

PNF10-8F-2K

Panduit

Fork Terminal 10-12AWG 25.91mm 9.4mm Tin Strip .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PNF10-8F-2K
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Dimension:
25.78 x 9.53 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 12 - 10 AWG wire range, #8 stud size.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords:
PNF108F2K
IN STOCK: 2,000
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
74 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.4866
$973.200
4,000
$0.4817
$1,926.800
8,000
$0.4769
$3,815.200
16,000 +
$0.4721
$7,553.600
Older Equivalent
PN10-8F-2K
PN10-8F-2K
VIEW PRODUCT
Tools/3D Models
Product Guides