help desk software
DATA SHEET

PNF14-10LF-3K

Panduit

Fork Terminal 14-16AWG 23.37mm 8.38mm Tin Reel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PNF14-10LF-3K
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Locking Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 16 - 14 AWG wire range, #10 stud size.
Search Keywords:
PNF1410LF3K
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.424
$1,272.000
6,000
$0.403
$2,418.000
12,000
$0.383
$4,596.000
24,000 +
$0.364
$8,736.000
Tools/3D Models
Product Guides