PNF14-10SLF-C
PanduitShort Locking Fork Terminal, 16 – 14 AWG, #10 stud size, funnel entry, nylon insulated, standard package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PNF14-10SLF-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
The PANDUIT Part PN14-10LF-3K is a versatile and reliable Fork Terminal designed for electrical applications. It is specifically designed to accommodate wire sizes ranging from 14-16 AWG (American Wire Gauge), ensuring secure and efficient connections. With a length of 23.37mm and a width of 8.38mm, it provides ample space for easy installation. The terminal is equipped with a tin strip coating, enhancing its durability and resistance to corrosion. Whether for commercial, industrial, or residential use, the PANDUIT Part PN14-10LF-3K is a dependable choice, ensuring safe and efficient electrical connections.
Search Keywords:
PNF1410SLFC
IN STOCK:
92
Ships today, if you order in
You may purchase in-stock quantity up to 92
Minimum Order:
100
Available in less than min:
92
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1.023
$1.023
100
$0.930
$93.000
200
$0.880
$176.000
400
$0.840
$336.000
800
+
$0.800
$640.000
Product Guides