help desk software
DATA SHEET

PNF14-14R-3K

Panduit

Ring Tongue Terminal 14-16AWG 26.92mm 11.68mm Tin Reel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PNF14-14R-3K
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
26.82 x 11.56 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
The PNF14-14R-3K Reel Smart™ Terminal is a continuously molded, nylon insulated, ring terminal with funnel entry. The continuously molded design allows for consistent and reliable processing through Panduit applicators. The metal insulation grip sleeve cr
Search Keywords:
PNF1414R3K
  Different packaging options available.  See Alternatives
IN STOCK: 3,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.449
$1,347.000
6,000
$0.426
$2,556.000
12,000
$0.405
$4,860.000
24,000 +
$0.385
$9,240.000
Tools/3D Models
Product Guides