PNF14-14R-C
PanduitRing Terminal, 16 – 14 AWG, 1/4" stud size, funnel entry, nylon insulated, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PNF14-14R-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
26.82 x 11.56 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Ring Terminal, 16 – 14 AWG, 1/4" stud size, funnel entry, nylon insulated, standard package.
Search Keywords:
PNF1414RC
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.31
$131.000
200
$1.29
$258.000
400
$1.27
$508.000
800
+
$1.22
$976.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HSTTV06-C
Heat Shrink Tubing ST Polyolefin Black Thin Reel
HSTTV100-C
Heat Shrink Tubing ST Polyolefin Black Thin Reel
HSTTV19-C
Heat Shrink Tubing ST Polyolefin Black Thin Reel
HSTTV25-C
Thin wall VW-1 heat shrink on 100 foot reel, .25" (6.4mm) diameter, black cross-linked pol...
9006450000
Crimping Tool For Wire-End Ferrules