PNF14-14R-M
PanduitRing Terminal, 16 – 14 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PNF14-14R-M
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
26.82 x 11.56 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Ring Terminal, 16 – 14 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package.
Search Keywords:
PNF1414RM
Different packaging options available. See Alternatives
IN STOCK:
1,005
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.660
$660.000
2,000
$0.653
$1,306.000
4,000
$0.646
$2,584.000
8,000
+
$0.640
$5,120.000
Product Guides