PNF14-14SLF-M
PanduitShort Locking Fork Terminal, 16 – 14 AWG, 1/4" stud size, funnel entry, nylon insulated, bulk package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PNF14-14SLF-M
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6.35 mm
Dimension:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
Fork Terminal, nylon insulated, 18- 14 AWG, 1/4 stud size, standard package.
Search Keywords:
PNF1414SLFM
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$3.360
$134.400
50
$2.430
$121.500
100
$1.540
$154.000
250
$0.562
$140.500
500
$0.484
$242.000
1,000
$0.447
$447.000
2,000
+
$0.421
$842.000
Product Guides