PNF14-6FN-3K
PanduitFork Terminal, nylon insulated, narrow tongue, funnel entry, metal insulation grip sleeve, 16- 14 AWG wire range, #6 stud size. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PNF14-6FN-3K
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
3000
Life Cycle:
Discontinued & Replaced
The PANDUIT PN14-6F-C is a high-quality Fork Terminal designed for easy and reliable wire termination. It features a durable nylon insulation that provides excellent insulation and protection against moisture and harsh environments. This terminal is suitable for use with wire sizes ranging from 18 to 14 AWG, ensuring compatibility with a wide range of applications. The #6 stud size makes it ideal for a secure connection, while the standard packaging ensures convenience and ease of use. Whether you're working on an electrical project or upgrading your wire connections, the PANDUIT PN14-6F-C Fork Terminal is a reliable choice that guarantees strong and long-lasting connections.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords:
PNF146FN3K
This product is not in stock and cannot be back-ordered
Product Guides