help desk software
DATA SHEET

PNF18-10F-C

Panduit

Fork Terminal 18-22AWG 21.77mm 8.94mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PNF18-10F-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
21.77 x 8.94 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
Fork Terminal, nylon insulated, funnel entry, 22- 18 AWG, #10 stud size, standard package.
Search Keywords:
PNF1810FC
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 100
Can Ship immediately
Minimum Order:
100
Multiple:
100
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.55
$155.000
200
$1.52
$304.000
400
$1.32
$528.000
800 +
$1.14
$912.000
RECOMMENDED REPLACEMENT
PN18-10F-C
PN18-10F-C
VIEW PRODUCT
Tools/3D Models
Product Guides