PNF18-4R-3K
PanduitTermo 3PC, Continuously Molded Nylon Insulated Funnel Entry, 22-18 Barrel Rings .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PNF18-4R-3K
RoHS:
Yes
Supplier Standard Pack
3000
Life Cycle:
Discontinued & Replaced
The PANDUIT PNF18-6LF-M Locking Fork Terminal is a high-quality electrical connector designed for secure and efficient wire termination. With its nylon insulation, this terminal provides protection against temperature, moisture, and abrasion, ensuring reliable and long-lasting performance. The funnel entry feature makes it easy to insert the wire, simplifying the installation process. This terminal is specifically designed for 22-18 AWG wire and can accommodate a #6 stud size. It is available in a bulk package, making it an economical choice for projects that require multiple terminals. Whether you are working on automotive, industrial, or residential applications, the PANDUIT PNF18-6LF-M Locking Fork Terminal delivers the durability and convenience you need.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords:
PNF184R3K
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides