PP2S-S12-C
PanduitThe pan-post standoff is natural color and requires a #12 (M5.5) screw. It measures 1.06" long x 0.72" wide x 4.60" high (26.9 x 18.3 x 116.9 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 100.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PP2S-S12-C
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Standoff
Color:
Natural
Panduit PP2S-S12-C Pan-Post Standoffs support cable bundles above or away from the surface. For use in indoor environments and with size #12 (M5.5) screws. They are 1.06" x .72" x 1.97" (26.9 x 18.3 x 50.0 mm) in size and can be used with miniature, inter
Search Keywords:
PP2SS12C
Different packaging options available. See Alternatives
IN STOCK:
0
On Order:
300
can ship 12/26/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.776
$177.600
200
$1.759
$351.800
400
$1.726
$690.400
800
+
$1.645
$1,316.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SD-350C-24
Module DC-DC 48VIN 1-OUT 24V 14.6A 350W
FN406-1-02
Power Line Filter EMC 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole
S1224-C
#12-24 Panduit Mounting Screws secure #12-24 equipment rails on 2 post racks, 4 post racks...
ADSU1825BK
Adjustable Telescoping Solid Shelf, Steel, Black