PPS0305C174
PanduitPolyester adhesive sign, 3.5" H x 5.0" W, caution header, 'This unit is fed by more than one source of energy' (legend), polyester adhesive, black/yellow, 1 sign/card, 5 cards/package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PPS0305C174
RoHS:
Yes
HTS:
8443995050
ECCN:
EAR99
Supplier Standard Pack
5
Color:
N/A
Polyester adhesive sign, 3.5" H x 5.0" W, caution header, 'This unit is fed by more than one source of energy' (legend), polyester adhesive, black/yellow, 1 sign/card, 5 cards/package.
Search Keywords:
PPS0305C174
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Multiple:
10
Price Per:
Card
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$16.379
$16.379
10
$14.890
$148.900
15
$9.870
$148.050
20
$7.260
$145.200
30
$6.170
$185.100
50
$2.850
$142.500
60
+
$2.500
$150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
966066-3
FER,WIRE,PL SLV,.34/22,L6,TURQOISE,LP
PN12-10HDR-D
Ring Terminal, 16-12 AWG, #10 stud size, heavy duty, nylon insulated, bulk package.
11K5028-KMNB
Switch Access Rotary Switch Knob
42M36-01-2-03N
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
44M30-01-3-03N
Switch Rotary 3P3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC