help desk software

PRS1420D75

Panduit

Non-Adhesive Sign, 14 H X 20 W, High Voltage Unauth

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PRS1420D75
RoHS:
Yes
Operating Temperature:
N/A
Dimension:
N/A
Packaging:
N/A
Family:
N/A
Type:
N/A
Life Cycle:
Discontinued & Replaced
Polyester adhesive sign, 7.0" H x 10.0" W, danger header, 'High voltage unauthorized personnel keep out' (legend), polyester adhesive, red and black/white, 1 sign/card, 1 card/package.
Search Keywords:
PRS1420D75
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
PPS0710D75
PPS0710D75
VIEW PRODUCT
DOWNLOADS