PRT2S-M3
PanduitPan-Ty® releasable tie, standard cross section, 7.4" (188mm) length, nylon 6.6, orange.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PRT2S-M3
RoHS:
Yes
COO:
SG
ECCN:
EAR99
Supplier Standard Pack
1000
Style:
Releasable
Body Material:
Nylon 6.6
Dimension:
8 mm
Color:
Orange
Operating Temperature:
N/A
Panduit PRT2S-M3 Releasable Cable Ties have a release tab that permits easy release where changes are anticipated during development, production or servicing in the field. Standard cross section, 7.4” (188mm) length. For Indoor use, made of Nylon 6.6,
Search Keywords:
PRT2SM3
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2170
$217.000
2,000
$0.2147
$429.400
4,000
$0.2068
$827.200
8,000
+
$0.1954
$1,563.200
Product Guides
CUSTOMERS
ALSO BOUGHT
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
MS3106F14S-2P
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
FTDR047A048
Rectangular reflector - Size 75 x 54 mm - Screw mounting fastening method - For retro reflec...
70M-IDC5
I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole
VPC205
LEVEL PROBE CONDUCTIVE