PRT5EH-C30
PanduitPan-Ty® releasable lashing tie, extra-heavy cross section, 20.1" (511mm) length, heat stabilized nylon 6.6, black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PRT5EH-C30
RoHS:
Yes
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Panduit PRT5EH-C30 Releasable Lashing Cable Ties have a release tab that permits easy release where changes are anticipated during development, production or servicing in the field. Ideal for heavy duty applications. Extra-Heavy cross section, 20.1” (51
Search Keywords:
PRT5EHC30
IN STOCK:
200
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.532
$153.200
200
$1.517
$303.400
400
$1.502
$600.800
800
+
$1.483
$1,186.400
Product Guides
CUSTOMERS
ALSO BOUGHT
PLD-56
Electrical label in dispenser, 1.5" W x 1.0" H, high voltage symbol (ISO 3864), polyester ...
MNGI10-250DFIK
Quick Disconnect Terminal 10-12AWG Brass Yellow F 23.87mm Tin Box
0492500000
H16, 0/12. Wire end ferrule, 16 mm² GTIN (EAN): 4008190114190
MNU18-250DFIK
Quick Disconnect Terminal 18-22AWG F 22.09mm 9.39mm Case
9004530000
Release Tool