Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PSL-3YELLOW
RoHS:
Yes
Supplier Standard Pack
6
Package Type:
Operating Temperature:
N/A
Type:
N/A
Family:
N/A
Packaging:
N/A
Dimension:
N/A
Life Cycle:
Discontinued & Replaced
The PSL-8YL Non-Conductive Short Shackle Padlock provides protection against electrical hazards. The key-retention feature means the key cannot be removed from the padlock when open. The padlock can be ordered with various keying options (keyed-alike an