help desk software
DATA SHEET

PSL-8BL

Panduit

Non-Conductive Padlock 1.50 X 1.75 Body Black

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PSL-8BL
RoHS:
No
HTS:
8301108000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
N/A
Type:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Packaging:
N/A
The PSL-8BL Non-Conductive Short Shackle Padlock provides protection against electrical hazards. The key-retention feature means the key cannot be removed from the padlock when open. The padlock can be ordered with various keying options (keyed-alike an
Search Keywords:
PSL8BL
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 30
Ships today, if you order in
Price Per:
Piece
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.25
$40.250
5
$28.41
$142.050
10
$27.25
$272.500
25
$24.48
$612.000
50
$23.34
$1,167.000
100
$22.21
$2,221.000
250 +
$21.89
$5,472.500
Tools/3D Models
Product Guides