help desk software
DATA SHEET

PSM7004BU-KEM

Panduit

Multi-Conductor Cable 8Conductors 23AWG Copper Reel

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PSM7004BU-KEM
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Conductors:
8
Conductor Material:
Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
IndustrialNet™ Copper Cable, Industrial Ethernet, Harsh Environment, Marine Grade, Category 7, 4-pair, 23 AWG stranded, S/FTP, LSZH, Oil and fuel resistant, SHF1 compliant, HDPE jacket, Blue, DNV/GL and ABS certified, 3280ft/1000m reel
Search Keywords:
PSM7004BUKEM
IN STOCK: 0
Minimum Order:
4
Multiple:
4
Price Per:
Roll
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$5,294.95
$21,179.800
8
$5,030.20
$40,241.600
16
$4,778.69
$76,459.040
32 +
$4,539.76
$145,272.320
Tools/3D Models
Product Guides