Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PSM7004IG-KED
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
8
Conductor Material:
Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Shielded copper cable for hash environments, category 7 S/FTP, low smoke zero halogen (LSZH), 4-pair, conductors are 4 x 2/0.27mm2, twisted in pairs, each individual twisted pair is surrounded by a foil, covered with an overall braided shield and is prote
Search Keywords:
PSM7004IGKED
IN STOCK:
0
Minimum Order:
4
Multiple:
4
Price Per:
Roll
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
4
$2,265.50
$9,062.000
8
$2,152.22
$17,217.760
16
$2,044.61
$32,713.760
32
+
$1,942.38
$62,156.160
Product Guides