PUM-071-M30
PanduitThe fir tree push mount is black and requires a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Panduit
Nº de pieza:
PUM-071-M30
RoHS:
Yes
ECCN:
EAR99
Paquete estándar del proveedor:
1000
Panduit PUM-071-M30 Fir Tree Push Mounts have a unique alternating barb design that allows it to lock securely into position. They require a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm) for application. For use in indoor and outdoor environments a
Palabras clave de búsqueda:
PUM071M30
Diferentes opciones de embalaje disponibles. Ver Alternativas
EN STOCK:
11.022
Puede enviar inmediatamente
Stock del fabricante:
240.000
puede enviar
10/28/24
Pedido Mínimo:
1000
Múltiple:
1000
Plazo de entrega de fábrica
3 Semanas
puede enviar
11/4/24
Cantidad
Precio por unidad
Precio Ext.
1.000
$0.2468
$246.800
2.000
$0.2343
$468.600
4.000
$0.2320
$928.000
8.000
+
$0.2266
$1,812.800
CLIENTELA
TAMBIÉN COMPRADO
972-009-01SR011
D-Sub Backshell 9 / 15 HD Positions 180° Entry
BT2I-M0
Dome-Top® barb ty cable tie, intermediate cross section, 8.0" (203mm) length, weather resi...
1924305
PCB headers - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section...
LPMS-S8-M
The low profile cable tie mount in natural color is applied with a #8 (M4) screw. It is ma...
PBMS-H25-M0
The push button cable tie mount requires a 0.25" (6.4 mm) hole and is black. It is made of...