PUM-925-C0
PanduitThe fir tree push mount is black and requires a panel hole diameter of 0.34 to 0.36" (8.8 to 9.3 mm). It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 100. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PUM-925-C0
RoHS:
Yes
Supplier Standard Pack
100
Style:
N/A
Body Material:
Nylon 6/6
Dimension:
N/A
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
-60°C to 115°C
Life Cycle:
Discontinued
The PANDUIT PV10-10LF-D Locking Fork Terminal is a high-quality electrical connector designed to provide secure and reliable connections. Featuring a vinyl insulation and a funnel entry design, this terminal ensures easy wire insertion and a tight fit. With a butted seam construction, it offers excellent mechanical strength and durability. This terminal is suitable for 12-10 AWG wires and has a #10 stud size, making it compatible with a range of applications. Packaged in a bulk package, it is a cost-effective solution for large-scale electrical projects.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords:
PUM925C0
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
500
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$0.4200
$42.000
200
$0.3994
$79.880
300
+
$0.3955
$118.650
Product Guides