help desk software
DATA SHEET

PUR6ASD04WH-CG

Panduit

Multi-Conductor Cable 8Conductors 26AWG 70m Copper

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PUR6ASD04WH-CG
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Number of Conductors:
8
Conductor Material:
Copper
Cable Length:
70 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable 8Conductors 26AWG 70m Copper
Search Keywords:
PUR6ASD04WHCG
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.530
$530.000
2,000
$0.503
$1,006.000
4,000
$0.477
$1,908.000
8,000
$0.454
$3,632.000
10,000 +
$0.432
$4,320.000
Tools/3D Models
Product Guides