PV10-10FF-L
PanduitFlanged Fork Terminal, vinyl insulated, funnel entry, 14 - 10 AWG, #10 stud size.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV10-10FF-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Flanged Fork Terminal, vinyl insulated, funnel entry, 14 - 10 AWG, #10 stud size.
Search Keywords:
PV1010FFL
IN STOCK:
2,700
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.99
$49.500
100
$0.94
$94.000
200
$0.89
$178.000
400
+
$0.85
$340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MF-R065-0-99
PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 60V 40A 0.9W 5.3s 0.27Ohm Radial 9.7 X 3.1mm Ba...
OX103KE
Res Ceramic Composition 10K Ohm 10% 1W -1600ppm/°C to -1000ppm/°C Silicone AXL
PV18-10LF-CY
Locking Fork Terminal, vinyl insulated, funnel entry, 22- 18 AWG, #10 stud size, standard ...
64560057
Red Guide Card
43-77-9G
Thrml Mgmt Access Thermal Pad Amber Polyamide