PV10-10LF-L
PanduitLocking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #10 stud size, standard package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV10-10LF-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
26.4 x 8.6 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The PV10-10LF-L Pan-Term® Terminal is a vinyl insulated, locking fork terminal. The locking tongue design locks in place for a secure connection. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel serrations assure good w
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords:
PV1010LFL
Different packaging options available. See Alternatives
Possible Replacement options available. See Alternatives
IN STOCK:
2,907
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$1.185
$59.250
100
$1.153
$115.300
200
$1.142
$228.400
400
+
$1.099
$439.600
Product Guides
Accessories
HSTTA38-48-Q
Thin wall adhesive lined heat shrink 4' pieces, .38" (9.5mm) diameter, adhesive lined blac ...
S100X125VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
H100X064H2T
The thermal transfer military grade heat-shrink label in yellow is single sided with a 3/8 ...
PW75F-C
Cable Accessories Split Harness Wrap Polyethylene Natural Reel
CD-550
Die Insert Used With CT-2500CH To Crimp 22 - 10 AWG Fully
CT-2300/ST
Crimp Tool - Die Type - 8 to 22 AWG - Includes: One 10.8 Volt 1.5Ah Li-On Batteries, 120V ...
CUSTOMERS
ALSO BOUGHT
PLF1M-M69
Pan-Ty® flag tie, flag, miniature cross section, 4.3" (109mm) length, .31" x .75" (7.9 x 1...
BW9V0GA
Handle - Rotary - Black - External Front Mount - 2 Position - Lockable in OFF Only - Defea...
PV10-8LF-L
Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #8 stud siz...
SZ-A11
Relay Accessories Auxiliary Contact Block for Contactor
CS8165C
LOCKING PLUG, 50A 480V, 3P4W