PV10-10LFX-L
PanduitLocking Fork Terminal, vinyl insulated, 12- 10 AWG, #10 stud size, expanded insulation for large wire O.D., standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV10-10LFX-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
5 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
Locking Fork Terminal, vinyl insulated, 12- 10 AWG, #10 stud size, expanded insulation for large wire O.D., standard package.
Search Keywords:
PV1010LFXL
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
18
Can Ship immediately
You may purchase in-stock quantity up to 18
Manufacturer Stock:
300
can ship
10/28/24
Minimum Order:
50
Available in less than min:
18
Multiple:
50
Quantity
Unit Price
Ext. Price
1
$1.243
$1.243
50
$1.130
$56.500
100
$1.070
$107.000
200
$1.020
$204.000
400
+
$0.970
$388.000
DOWNLOADS