PV10-10RB
PanduitThe PV10-10RB-2K is yellow, vinyl insulated type, #10 stud size ring terminal. This part uses a 12-10 AWG wire gauge
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV10-10RB
RoHS:
Yes
HTS:
8536904000
Supplier Standard Pack
1
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
25.91 x 7.87 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
The PV10-10RB-2K is yellow, vinyl insulated type, #10 stud size ring terminal. This part uses a 12-10 AWG wire gauge
Search Keywords:
PV1010RB
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Can Ship immediately
Product Guides