PV10-38R-L
PanduitRing Terminal, 12 – 10 AWG, 3/8" stud size, vinyl insulated, funnel entry, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV10-38R-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Dimension:
33.3 x 14.7 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
75(Max) °C
The PV10-38R-L Pan-Term® Terminal is a vinyl insulated, ring terminal. Brazed seam protects terminal barrel from splitting during the crimp process. Internal barrel serrations assure good wire contact and maximum tensile strength.
Search Keywords:
PV1038RL
IN STOCK:
460
Can Ship immediately
Manufacturer Stock:
16,250
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
can ship
11/4/24
Quantity
Unit Price
Ext. Price
50
$1.488
$74.400
100
$1.283
$128.300
200
$1.262
$252.400
400
+
$1.094
$437.600
DOWNLOADS
Accessories
HSTTA38-48-Q
Thin wall adhesive lined heat shrink 4' pieces, .38" (9.5mm) diameter, adhesive lined blac ...
S100X125VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
H100X064H2T
The thermal transfer military grade heat-shrink label in yellow is single sided with a 3/8 ...
PW75F-C
Cable Accessories Split Harness Wrap Polyethylene Natural Reel
CT-2300/ST
Crimp Tool - Die Type - 8 to 22 AWG - Includes: One 10.8 Volt 1.5Ah Li-On Batteries, 120V ...
CD-550
Die Insert Used With CT-2500CH To Crimp 22 - 10 AWG Fully