Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV10-8FFB-2K
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Type:
Flange Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Flanged Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 - 10 AWG wire range, #8 stud size.
Search Keywords:
PV108FFB2K
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.380
$760.000
4,000
$0.361
$1,444.000
8,000
$0.343
$2,744.000
16,000
+
$0.326
$5,216.000
Product Guides
CUSTOMERS
ALSO BOUGHT
H320R
IEC320 FEMALE RCPT, 20/16A 250V
350536-1
Contact - Universal MATE-N-LOK Series - Socket - Crimp - 14 AWG - Tin Plated Contacts.
43-77-9G
Thrml Mgmt Access Thermal Pad Amber Polyamide
TCSD-05-01-N
Wire-To-Board Connector - 2 mm - 10 Contacts - Receptacle - IDC / IDT - 2 Rows.
0462-201-16141
Rectangular Power Contact - DT Series - Nickel Plated Contacts - Copper Alloy - Socket - C...