PV10-8LF-L
PanduitLocking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #8 stud size, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV10-8LF-L
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Dimension:
26.7 x 7.6 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The PV10-8LF-L Pan-Term® Terminal is a vinyl insulated, locking fork terminal. The locking tongue design locks in place for a secure connection. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel serrations assure good wi
Search Keywords:
PV108LFL
Different packaging options available. See Alternatives
IN STOCK:
1,202
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.95
$47.500
100
$0.90
$90.000
200
$0.85
$170.000
400
+
$0.81
$324.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PLF1M-M69
Pan-Ty® flag tie, flag, miniature cross section, 4.3" (109mm) length, .31" x .75" (7.9 x 1...
PV10-10LF-L
Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #10 stud si...
PV10-6LF-L
Locking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12- 10 AWG, #6 stud siz...
PV10-8R-L
Ring Terminal, 12 – 10 AWG, #8 stud size, vinyl insulated, funnel entry, standard package.
PV14-10R-M
Ring Terminal, 16 – 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package.