PV10-8LF-Q
PanduitLocking Fork Terminal, vinyl insulated, funnel entry, butted seam, 12 – 10 AWG, #8 stud size, 25 pc. package quantity. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV10-8LF-Q
RoHS:
Yes
Supplier Standard Pack
25
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Dimension:
26.7 x 7.6 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
The PANDUIT PV10-8LF-L Locking Fork Terminal is designed for secure and efficient electrical connections. It features a vinyl insulation for added protection and durability. With a funnel entry and butted seam design, it ensures easy installation and reliable performance. The terminal is suitable for 12-10 AWG wires and can accommodate a #8 stud size. It comes in a standard package, making it convenient for various applications.
Search Keywords:
PV108LFQ
IN STOCK:
100
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
25
$4.730
$118.250
50
$3.000
$150.000
100
$1.310
$131.000
200
$0.900
$180.000
400
+
$0.837
$334.800
Product Guides