help desk software
DATA SHEET

PV10-8LFX-L

Panduit

Fork Terminal 10-12AWG 28.45mm 7.62mm Tin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV10-8LFX-L
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
Locking Fork Terminal, vinyl insulated, 12- 10 AWG, #8 stud size, expanded insulation for large wire O.D., standard package.
Search Keywords:
PV108LFXL
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
50
Available in less than min:
4
Multiple:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.716
$1.716
50
$1.560
$78.000
100
$1.347
$134.700
200
$1.253
$250.600
400 +
$1.012
$404.800
RECOMMENDED REPLACEMENT
PV10-8LF-L
PV10-8LF-L
VIEW PRODUCT
Tools/3D Models
Product Guides