help desk software
DATA SHEET

PV14-10F-L

Panduit

Fork Terminal 14-16AWG 23.4mm 8.64mm Tin Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV14-10F-L
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
23.4 x 8.64 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
Fork Terminal 14-16AWG 23.4mm 8.64mm Tin Bulk
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 50
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$329.03
$329.030
3
$306.91
$920.730
5
$294.49
$1,472.450
10 +
$282.04
$2,820.400
Older Equivalent
PV14-10F-E
PV14-10F-E
VIEW PRODUCT
Tools/3D Models
Product Guides