help desk software
DATA SHEET

PV14-10SLF-M

Panduit

Short Locking Fork Terminal, 16 – 14 AWG, #10 stud size, funnel entry, vinyl insulated, bulk package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV14-10SLF-M
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
Locking Fork Terminal, vinyl insulated, funnel entry, 18- 14 AWG, #10 stud size, bulk package.
Search Keywords:
PV1410SLFM
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 2,479
Can Ship immediately
Minimum Order:
80
Enter Quantity
Quantity
Unit Price
Ext. Price
80
$1.7500
$140.000
100
$1.3700
$137.000
250
$0.7820
$195.500
500
$0.2497
$124.850
1,000
$0.1913
$191.300
2,000 +
$0.1805
$361.000
Tools/3D Models