help desk software
DATA SHEET

PV14-38R-L

Panduit

Ring Terminal, 16 – 14 AWG, 3/8" stud size, vinyl insulated, funnel entry, standard package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV14-38R-L
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
9.52 mm
Dimension:
30.7 x 13.5 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Ring Terminal, 16 – 14 AWG, 3/8" stud size, vinyl insulated, funnel entry, standard package.
Search Keywords:
PV1438RL
  Different packaging options available.  See Alternatives
IN STOCK: 1,032
Ships today, if you order in
Manufacturer Stock:
5,350   can ship 10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks can ship 11/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.625
$81.250
100
$1.234
$123.400
200
$1.085
$217.000
400 +
$0.964
$385.600
Tools/3D Models