Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV14-610R-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5,4.16,4.82 mm
Dimension:
23.4 x 7.9 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
The PANDUIT PV14-10R-C is a high-quality ring terminal designed for electrical applications. With a 16-14 AWG wire size and a #10 stud size, this terminal is suitable for a wide range of projects. The vinyl insulation ensures safety and durability, while the funnel entry makes installation quick and easy. This terminal comes in a standard package, making it a convenient choice for professionals and DIY enthusiasts alike.
Search Keywords:
PV14610RC
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
IN STOCK:
100
Can Ship immediately
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$3.380
$135.200
50
$2.500
$125.000
100
$1.610
$161.000
250
$0.676
$169.000
500
+
$0.636
$318.000
DOWNLOADS