PV14-8R-E
PanduitRing Terminal, 16 – 14 AWG, #8 stud size, vinyl insulated, funnel entry, convenience package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV14-8R-E
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.16 mm
Dimension:
23.4 x 7.9 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
The PANDUIT PV14-8R-C is a high-quality ring terminal designed for electrical connections. It is suitable for use with 16 – 14 AWG wires and #8 stud size. The terminal features vinyl insulation, providing excellent protection against electrical shocks and vibrations. The funnel entry design allows for easy wire insertion and secure connections. This ring terminal is ideal for various applications, including automotive and industrial settings. It is available in a standard package for convenience and ease of use.
Search Keywords:
PV148RE
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
9
Ships today, if you order in
You may purchase in-stock quantity up to 9
Minimum Order:
20
Available in less than min:
9
Multiple:
20
Quantity
Unit Price
Ext. Price
1
$1.188
$1.188
20
$1.080
$21.600
40
$1.070
$42.800
60
+
$1.014
$60.840