Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV14-P47-C
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Pin Terminal
Gender:
Pin
Tab Size:
N/A
Stud Size:
N/A
Dimension:
24.6 x 1.8 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
N/A
Panduit PV14-P47-C Vinyl Insulated Pin Terminal
Search Keywords:
PV14P47C
Different packaging options available. See Alternatives
IN STOCK:
2,421
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.471
$147.100
200
$1.441
$288.200
400
$1.280
$512.000
800
+
$1.121
$896.800
Product Guides
Accessories
HSTTA25-48-Q
Thin wall adhesive lined heat shrink 4' pieces, .25" (6.4mm) diameter, adhesive lined blac ...
S050X075VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll ...
H100X025H2T
Labels Heat Shrink Label Polyolefin Yellow 25.4x6.4mm
PW75F-C
Cable Accessories Split Harness Wrap Polyethylene Natural Reel
CT-2300/ST
Crimp Tool - Die Type - 8 to 22 AWG - Includes: One 10.8 Volt 1.5Ah Li-On Batteries, 120V ...
CD-550
Die Insert Used With CT-2500CH To Crimp 22 - 10 AWG Fully
CUSTOMERS
ALSO BOUGHT
DNF18-188-M
The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel...
PN10-10R-D
Ring Terminal, 12 – 10 AWG, #10 stud size, nylon insulated, bulk package.
PV10-10F-D
Fork Terminal, vinyl insulated, funnel entry, 14- 10 AWG, #10 stud size, bulk package.
031-2
RF Connector UG-88/U BNC Straight Clamp Plug for RG-58 RG-141 RG-142 RG-400 50 Ohm