PV14-P47-E
PanduitPin Terminal, 16 – 14 AWG, vinyl insulated, .49 pin length, convenience package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV14-P47-E
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Pin Terminal
Gender:
Pin
Tab Size:
N/A
Stud Size:
N/A
Dimension:
24.6 x 1.8 mm
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
The PANDUIT PV14-P47-C is a reliable pin terminal designed for secure electrical connections. It is compatible with 16 - 14 AWG wire sizes and features vinyl insulation for excellent protection against moisture and abrasion. With a pin length of .49 inches, it offers a secure fit and reliable performance. This pin terminal is an excellent choice for various industrial and electrical applications. It is available in a standard package, making it convenient for your wiring needs.
Search Keywords:
PV14P47E
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
93
Can Ship immediately
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$2.742
$54.840
40
$2.193
$87.720
80
$1.900
$152.000
160
+
$1.815
$290.400
Product Guides