help desk software
DATA SHEET

PV18-4RX-MY

Panduit

Ring Terminal, 22 – 18 AWG, #4 stud size, vinyl insulated, expanded insulation for large wire O.D., bulk package. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV18-4RX-MY
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Type:
Lug Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
2.84 mm
Dimension:
22.35 x 6.35 mm
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
75(Max) °C
Life Cycle:
Discontinued
The PANDUIT part PV18-6R-CY is a high-quality and reliable ring terminal designed for electrical applications. It is specifically designed to work with wires in the range of 22 to 18 AWG, ensuring a secure and efficient connection. The terminal is equipped with a #6 stud size, providing a robust and stable connection to various devices or components. With its vinyl insulation, this terminal offers excellent electrical insulation and protection against moisture and corrosion. The funnel entry design allows for easy wire insertion, making installation quick and hassle-free. This ring terminal comes in a standard package, providing an ample quantity for your wiring needs.
Search Keywords:
PV184RXMY
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 12
Can Ship immediately
You may purchase in-stock quantity up to 12
Minimum Order:
1000
Available in less than min:
12
Multiple:
1000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4567
$0.4567
1,000
$0.4152
$415.2000
2,000
$0.4110
$822.0000
3,000
$0.4069
$1,220.7000
4,000 +
$0.4029
$1,611.6000
Tools/3D Models