help desk software
DATA SHEET

PV18-6F-CY

Panduit

Fork Terminal, vinyl insulated, funnel entry, 22- 16 AWG, #6 stud size, standard package.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV18-6F-CY
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.5 mm
Dimension:
21.8 x 7.6 mm
Wire Size:
16-22 AWG
Color:
Red
Operating Temperature:
105(Max) °C
The PV18-6F-CY Pan-Term® Terminal is a vinyl insulated, fork terminal. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel serrations assure good wire contact and maximum tensile strength.
Search Keywords:
PV186FCY
IN STOCK: 915
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.749
$74.900
200
$0.742
$148.400
400
$0.728
$291.200
800 +
$0.660
$528.000
Older Equivalent
PV18-6FF-CY
PV18-6FF-CY
VIEW PRODUCT
Tools/3D Models