PV22-10R-CY
PanduitRing Terminal, 26 – 22 AWG, #10 stud size, vinyl insulated, funnel entry, standard package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV22-10R-CY
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
19.8 x 8.1 mm
Wire Size:
22-26 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
The PANDUIT PV22-10R-MYY is a high-quality ring terminal, perfect for various electrical applications. Designed to accommodate 26 to 22 AWG wire sizes, this terminal is constructed with a vinyl insulation for added protection and durability. With a #10 stud size, it is compatible with a wide range of equipment and systems. The funnel entry design ensures easy wire insertion, saving you valuable time during installation. The PV22-10R-MYY is available in a bulk package, ideal for larger scale projects or professional use. Trust PANDUIT for reliable and efficient electrical solutions.
Search Keywords:
PV2210RCY
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
100
Available in less than min:
2
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$0.693
$0.693
100
$0.630
$63.000
200
$0.600
$120.000
400
$0.570
$228.000
800
+
$0.540
$432.000
Product Guides