PV22-6F-MY
PanduitFork Terminal, vinyl insulated, funnel entry, 26- 22 AWG, #6 stud size, bulk package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV22-6F-MY
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Type:
Fork Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
3.17 mm
Dimension:
19.3 x 6.35 mm
Wire Size:
22-26 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued
Fork Terminal, vinyl insulated, funnel entry, 26- 22 AWG, #6 stud size, bulk package.
Search Keywords:
PV226FMY
This product is discontinued, but still in stock
IN STOCK:
6
Can Ship immediately
You may purchase in-stock quantity up to 6
Minimum Order:
1000
Available in less than min:
6
Multiple:
1000
Quantity
Unit Price
Ext. Price
1
$0.3223
$0.3223
1,000
$0.2930
$293.0000
2,000
$0.2740
$548.0000
4,000
$0.2329
$931.6000
8,000
+
$0.2208
$1,766.4000
Product Guides