PV2-56R-XY
PanduitRing Terminal, large wire, 2 AWG, 5/16" stud size, vinyl insulated, standard package.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV2-56R-XY
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
7.93 mm
Wire Size:
2 AWG
Color:
Red
Operating Temperature:
105(Max) °C
Ring Terminal, large wire, 2 AWG, 5/16" stud size, vinyl insulated, standard package.
Search Keywords:
PV256RXY
IN STOCK:
110
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$8.95
$89.500
20
$6.96
$139.200
40
$5.97
$238.800
80
+
$5.17
$413.600
Product Guides
CUSTOMERS
ALSO BOUGHT
PV4-38R-E
Ring Terminal, large wire, 4 AWG, 3/8" stud size, vinyl insulated, standard package.
1-66740-1
Socket Contact Gold Crimp 12-16 AWG Power, Stamped
ALFW29911D-W-24V
Switch Push Button N.O./N.C. DPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentar...
PN10-10RX-L
Ring Terminal, 12 – 10 AWG, #10 stud size, nylon insulated, expanded insulation for large ...
Z15GQ8B
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Scr...