PV4-12RX-E
PanduitRing Terminal, large wire, 4 AWG, 1/2" stud size, vinyl expanded insulation, standard package. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Panduit
Part No:
PV4-12RX-E
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
12.7 mm
Dimension:
51.65 x 21.84 mm
Wire Size:
4 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
Life Cycle:
Discontinued & Replaced
The PANDUIT PV4-56R-E is a high-quality ring tongue terminal designed for electrical applications. This terminal is specifically designed to accommodate wires with a 4AWG gauge size, making it suitable for a wide range of electrical projects. With a length of 49.53mm and a width of 17.27mm, this terminal provides a secure and reliable connection. It is coated with tin, which not only adds to its durability but also enhances its conductivity. The ring tongue design of this terminal allows for easy installation and provides a strong connection to ensure optimal electrical performance. Whether you are working on a commercial or residential project, the PANDUIT PV4-56R-E ring tongue terminal is a reliable choice that will meet your electrical needs.
Search Keywords:
PV412RXE
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
20
Available in less than min:
1
Multiple:
20
Quantity
Unit Price
Ext. Price
1
$4.466
$4.466
20
$4.060
$81.200
40
$3.860
$154.400
80
$3.670
$293.600
160
+
$3.480
$556.800
DOWNLOADS